2328118-1

TE Connectivity / P&B
571-2328118-1
2328118-1

Mfr.:

Description:
LED Lighting Accessories & Hardware LUMAWISE ENDURANCE N SHORTING CAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.456

Stock:
5.456 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp137.228 Rp137.228
Rp99.435 Rp994.350
Rp93.381 Rp9.338.100
Rp90.262 Rp45.131.000
Rp89.895 Rp89.895.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: LED Lighting Accessories & Hardware
RoHS:  
Brand: TE Connectivity / P&B
Color: Black
Diameter: 77.1 mm
Height: 28.1 mm
Mounting Style: Panel
Product Type: LED Lighting Mounting Accessories
Shape: Round
Factory Pack Quantity: 25
Subcategory: LED Lighting
Type: Shorting Cap
Unit Weight: 91,354 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
TARIC:
3926909790
USHTS:
8536694020
ECCN:
EAR99

LUMAWISE LED Sockets & Holders

TE Connectivity's (TE) LUMAWISE LED Sockets and Holders provide a solderless termination of LED arrays, making it easier to integrate LEDs into designs. These sockets securely connect the LED to a luminaire without soldering. TE LUMAWISE LED Sockets and Holders directly attach to a PCB or heat sink using a few standard screws. These low-profile components use high-reflectivity polymeric housing materials and are ultrasonically welded. Typical applications include spotlights, track lights, recessed downlights, high bay lights, and more.

LUMAWISE Endurance N Shorting Caps

TE Connectivity's (TE) LUMAWISE Endurance N Shorting Caps provide a safe, convenient, and economical method to close or open the primary circuit path across a NEMA-compliant receptacle on an outdoor light. The LUMAWISE Endurance N Caps are ANSI compliant and UL listed. These TE devices are made of UV-stabilized material, feature an IP66 rating for outdoor harsh environments, and are IK08-protected against impacts up to 5 joules (the equivalent to the impact of a 1.7kg mass dropped from 300mm above the impacted surface).