SP1004U-ULC-04UTG

Littelfuse
576-SP1004UULC-04UTG
SP1004U-ULC-04UTG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 5V .2pF 20kV 4CH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
4 Channel
7 V
SMD/SMT
9.2 V
9 V
1004 (2510 metric)
2 A
0.2 pF
20 kV
20 kV
- 40 C
+ 125 C
TVS Diodes
SP-ULC
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: SPA
Unit Weight: 46,750 mg
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
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Transient Voltage Suppressor (TVS) Diodes

Littelfuse TVS (Transient Voltage Suppression) Diodes are a broad range of circuit protection products designed to protect electronic circuits against transients and overvoltage threats such as EFT (electrically fast transients) and ESD (electro-static discharge). Lightning strikes, inductive load switching, and ESD cause electrical over-stresses associated with the transmission on data lines and electronic circuits. Offered in a variety of surface mount and through-hole circuit board mounting formats, the TVS Diode portfolio includes high peak pulse current and peak pulse power options up to 20kA and 30kW, respectively. Littelfuse TVS Diodes are chosen for the fast response time (low clamping voltage), lower capacitance, and low leakage current. TVS Diodes are available in both unidirectional (unipolar) or bidirectional (bipolar) diodes circuit configurations. 

Ultra-Low Capacitance TVS SPA Diodes

Littelfuse Ultra-Low Capacitance Transient Voltage Suppressor (TVS) SPA Diodes are designed to protect high-speed serial interfaces and other sensitive electronics. These unidirectional and bidirectional diodes provide high protection for electronic equipment that may be subjected to destructive electrostatic discharges (ESD). Littelfuse Ultra-Low Capacitance TVS SPA Diodes are ideal for a wide range of Ethernet, Thunderbolt, and data line applications.

SESD Silicon ESD SPA Protection Devices

Littelfuse SESD Silicon ESD SPA Protection Devices help protect electronic circuits against damage from Electrostatic Discharge (ESD), surge, and cable discharge events. These protection devices offer low capacitance, low leakage current, and low clamping voltage in a small, low-profile 0201 and 0402 DFN package. Littelfuse SESD Silicon ESD Protection Devices have an ESD maximum rating per IEC61000-4-2 standard of 20kV contact discharge and 20kV air discharge. Ideal applications include ultra-high speed data lines, USB 3.1 and more, HDMI 2.0 and more, Thunderbolt, DisplayPort™, V-by-One®, LVDS interfaces, tablet PCs and external storage with high-speed interfaces, and consumer, mobile, and portable electronics.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

USB 3.1 Type C Circuit Protection

Littelfuse USB 3.1 Type C Circuit Protection delivers overcurrent and electrostatic discharge (ESD) protection while maintaining USB 3.1 Type C data integrity. The host and all self-powered hubs must implement overcurrent protection for safety purposes and the hub must have a way to detect the overcurrent condition and report it to the USB software. Polymeric PTCs from Littelfuse provide an ideal solution for overcurrent protection. Promoting high signal integrity on the data lines of USB 3.1 Type C interfaces offers benchmark-settling, silicon-based, low-capacitance ESD protection while providing effective ESD protection on the VBUS, USB 2.0, and control lines of the interface.

Data Center Solutions

Littelfuse Data Center Solutions help make the data center reliable, energy efficient, and safe. These solutions provide overcurrent protection, transient voltage suppression, sensors, and power conversion components needed to keep facilities operating efficiently and reliably. Littelfuse provides Data Center Solutions for computing equipment, networking and data ports, and uninterruptible power supplies.

In Stock: 28.821

Stock:
28.821
Can Dispatch Immediately
On Order:
18.000
Expected 14/04/2027
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp18.896,38 Rp18.896,38
Rp8.696,00 Rp86.960,00
Rp7.686,97 Rp768.697,00
Rp5.925,76 Rp2.962.880,00
Rp5.595,53 Rp5.595.530,00
Full Reel (Order in multiples of 3000)
Rp3.944,39 Rp11.833.170,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩