589296001003008

KYOCERA AVX
581-589296001003008
589296001003008

Mfr.:

Description:
Headers & Wire Housings 1Way 18-26AWG 600V 8 A Vert Solid

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 2500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
Rp3.100 Rp15.500.000
Rp3.064 Rp30.640.000

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Headers & Wire Housings
RoHS:  
58-9296
26 AWG to 18 AWG
Reel
Brand: KYOCERA AVX
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2500
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single Vertical Top-Entry Poke-Home Connectors

KYOCERA AVX 58-9296 Single Vertical Top-Entry Poke-Home Connectors are designed to bridge the gap between inconsistent hand soldering of wires and costly 2-piece connector systems. These connectors are available in various positions and configurations while accepting 26AWG to 18AWG solid or stranded wires. The 58-9296 connectors feature a robust single beam contact that securely captures and retains the wire in a small package size. KYOCERA AVX 58-9296 Single Vertical Top-Entry Poke-Home Connectors are designed to support the high volume 18AWG wire applications used in power supplies, LED drivers, and industrial control products where PCB space is limited.

Poke Home Wire to Board/Board to Board Connectors

KYOCERA AVX Poke Home Wire to Board/Board to Board Connectors incorporate horizontal, vertical, and inverse-mounted connectors and contacts to offer designers simple and reliable wire-to-board solutions. The utilization of dual beam contact ensures optimal mechanical stability and wire retention. The straightforward process of wire stripping and insertion into the connector offers an efficient and economical alternative to manual soldering. This approach simplifies the assembly process and significantly reduces the associated costs. Typical applications include commercial lighting, industrial lighting, heavy equipment, irrigation systems, automation controls, power supply, alternative energy, E-Bikes, railways, and automated warehousing.