AD1974YSTZ

Analog Devices
584-AD1974YSTZ
AD1974YSTZ

Mfr.:

Description:
Audio A/D Converter ICs 4 Channel ADC with On-Chip PLL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66
Can Dispatch Immediately
On Order:
250
Expected 26/06/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp272.988 Rp272.988
Rp215.566 Rp2.155.660
Rp187.313 Rp4.682.825
Rp181.075 Rp18.107.500
Rp175.938 Rp43.984.500
Rp171.719 Rp85.859.500
Rp169.334 Rp169.334.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio A/D Converter ICs
RoHS:  
4 Converter
192 kHz
24 bit
Serial (4-Wire), SPI
LQFP-48
4 Input
3 V
3.6 V
AD1974
- 40 C
+ 105 C
SMD/SMT
Tray
Brand: Analog Devices
Development Kit: EVAL-AD1974AZ
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 74 mA, 95 mA
Pd - Power Dissipation: 429 mW
Power Consumption: 429 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 107 dB
Factory Pack Quantity: 1
Subcategory: Audio ICs
THD plus Noise: - 96 dB
Unit Weight: 181,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD1974 24-Bit ADCs

Analog Devices AD1974 24-Bit analog-to-digital converters (ADCs) are single-chip, high-performance ADCs offering four ADCs with differential inputs developed using patented multi-bit sigma-delta (Σ-Δ) architecture. AD1974's system and circuit design architectures were developed with EMI in mind. The ADCs are designed using the latest continuous-time architectures from Analog Devices to minimize EMI.