BOOSTXL-3PHGANINV

Texas Instruments
595-BOOSTXL3PHGANINV
BOOSTXL-3PHGANINV

Mfr.:

Description:
Power Management IC Development Tools BOOSTXL-3PHGANINV

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Daughter Cards
Gate Driver
12 V to 60 V
80 V
LMG5200
BOOSTXL-3PHGANINV
Brand: Texas Instruments
For Use With: GaN Half-Bridge Power Stage Driver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: BoosterPack
Unit Weight: 140,616 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOOSTXL-3PHGANINV Evaluation Module

Texas Instruments BOOSTXL-3PHGANINV Evaluation Module is designed for the evaluation of the LMG5200, a GaN half-bridge power stage. The evaluation module realizes a 48V and 10A three-phase GaN inverter with precision in-line shunt-based phase current sensing for accurate control of precision drives such as servo drives. The evaluation module offers a TI BoosterPack™ compatible interface to connect to a C2000™ MCU LaunchPad™ development kit for easy performance evaluation.

BoosterPacks

BoosterPacks are modular plug-in boards from various suppliers that fit on top of Texas Instruments LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more. BoosterPacks include everything needed to create compelling new applications based on the LaunchPad evaluation kits, including a plug-in module, software, & documentation.

In Stock: 9

Stock:
9
Can Dispatch Immediately
On Order:
59
Expected 24/09/2026
114
56
Expected 07/01/2027
58
Expected 16/04/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.236.153 Rp1.236.153