TPS82740ASIPT

Texas Instruments
595-TPS82740ASIPT
TPS82740ASIPT

Mfr.:

Description:
DC/DC Converters - SMD 200mA SD Converter M icroSiP Mod A 595-T A 595-TPS82740ASIPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
1.8 V to 2.5 V
200 mA
2.95 mm (0.116 in)
2.35 mm (0.093 in)
1.1 mm (0.043 in)
Industrial
+ 85 C
- 40 C
TPS82740A
Brand: Texas Instruments
Case Style: Open Frame
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Tradename: MicroSIP
Unit Weight: 369,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.

TPS82740 DC-DC Step-Down Converters

Texas Instruments TPS82740 DC-DC Step-Down Converters are the industry's first step-down converter module featuring typically 360nA quiescent current consumption. It is a complete MicroSIPTM DC/DC step-down power solution intended for ultra low-power applications. The module includes the switching regulator, inductor and input/output capacitors. The integration of all required passive components enables a tiny solution size of only 6.7mm2. This new DCS-Control™ based device extends the light load efficiency range below 10µA load currents. It supports output currents up to 200mA. The device operates from rechargeable Li-Ion batteries, Li-primary battery chemistries such as Li-SOCl2, Li-MnO2 and two or three-cell alkaline batteries. The input voltage range up to 5.5V also allows operation from a USB port and thin-film solar modules. The TPS82740AEVM-617 is designed to help the user easily evaluate and test the operation and functionality of the Fully Integrated TPS82740A Power Module.

In Stock: 1.313

Stock:
1.313 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp50.084,58 Rp50.084,58
Rp48.433,44 Rp242.167,20
Rp47.699,60 Rp476.996,00
Rp46.415,38 Rp1.160.384,50
Rp45.681,54 Rp2.284.077,00
Rp44.947,70 Rp4.494.770,00
Full Reel (Order in multiples of 250)
Rp44.030,40 Rp11.007.600,00
Rp43.296,56 Rp21.648.280,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp42.746,18
Min:
1

Similar Product

Texas Instruments TPS82740ASIPR
Texas Instruments
DC/DC Converters - SMD 200-mA Stp-Dwn Conve rter A 595-TPS82740 A 595-TPS82740ASIPT