AA4040P3C-P22

Kingbright
604-AA4040P3C-P22
AA4040P3C-P22

Mfr.:

Description:
Phototransistors 4x4mm PHOTOTRANS RA SMD LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Phototransistors
RoHS:  
Phototransistors
SMD-2
SMD/SMT
600 uA
30 V
30 V
800 mV
100 nA
15 us
15 us
100 mW (1/10 W)
- 40 C
+ 85 C
Brand: Kingbright
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Phototransistors
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Type: NPN
Wavelength: 940 nm
Part # Aliases: KA-4040P3C
Unit Weight: 76,657 mg
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
8541410090
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AA4040 SMD LEDs

Kingbright AA4040 SMD LEDs are designed for all SMD assembly and solder processes. These LEDs are Halogen-free, RoHS compliant, and feature level 3 moisture sensitivity. The AA4040 SMD LEDs are available on tape and reel. These SMD LEDs are categorically available as IR LEDs, phototransistors, and standard LEDs. Typical applications include backlight, status indicator, home/smart appliances, wearable and portable devices, and healthcare.

NPN Si Phototransistors

Kingbright NPN Si Phototransistors are made with NPN silicon phototransistor chips. These phototransistors are mechanically and spectrally matched to infrared-emitting LED lamps. The NPN Si phototransistors operate at a temperature range from -40°C to +85°C. These phototransistors feature a maximum collector-to-emitter voltage of 30V and an emitter-to-collector voltage of 5V. Typical applications include infrared applied systems, optoelectronic switches, and photodetector control circuits.

In Stock: 997

Stock:
997 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp11.924,90 Rp11.924,90
Rp8.255,70 Rp82.557,00
Rp5.889,07 Rp588.907,00
Full Reel (Order in multiples of 500)
Rp4.861,69 Rp2.430.845,00
Rp4.421,39 Rp4.421.390,00
Rp4.109,50 Rp10.273.750,00
Rp3.926,04 Rp19.630.200,00
Rp3.779,28 Rp37.792.800,00
Rp3.632,51 Rp90.812.750,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩