WP7113PD1BT/BD-P22

Kingbright
604-WP7113PD1BTBDP22
WP7113PD1BT/BD-P22

Mfr.:

Description:
Photodiodes 5mm PHOTODIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 731

Stock:
731 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp15.778 Rp15.778
Rp10.989 Rp109.890
Rp8.054 Rp805.400
Rp6.751 Rp3.375.500
Rp4.880 Rp4.880.000
Rp4.623 Rp9.246.000
Rp4.348 Rp21.740.000
Rp4.330 Rp43.300.000
Rp3.981 Rp99.525.000

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Photodiodes
RoHS:  
Photodiodes
T-1 3/4
Through Hole
940 nm
10 nA
170 V
6 ns
6 ns
20 deg
- 40 C
+ 85 C
Brand: Kingbright
Packaging: Bulk
Pd - Power Dissipation: 150 mW
Photocurrent: 2 uA
Product Type: Photodiodes
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Unit Weight: 309,803 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

NPN Si Phototransistors

Kingbright NPN Si Phototransistors are made with NPN silicon phototransistor chips. These phototransistors are mechanically and spectrally matched to infrared-emitting LED lamps. The NPN Si phototransistors operate at a temperature range from -40°C to +85°C. These phototransistors feature a maximum collector-to-emitter voltage of 30V and an emitter-to-collector voltage of 5V. Typical applications include infrared applied systems, optoelectronic switches, and photodetector control circuits.