3030-220V

B&K Precision
615-3030-220V
3030-220V

Mfr.:

Description:
Function Generators & Synthesisers 30 Vpp Wideband Amplifier-220V

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
B&K Precision
Product Category: Function Generators & Synthesisers
Waveform Generator
Brand: B&K Precision
Height: 75 mm
Input Voltage: 220 VAC
Length: 230 mm
Product Type: Function Generators & Synthesizers
Series: 3030
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 210 mm
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
8543700000
USHTS:
8543709810
JPHTS:
854370000
ECCN:
3A992
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3030 Wideband Amplifiers

B&K Precision 3030 Wideband Amplifiers are DC to 1MHz amplifiers with a maximum output of 30V peak-to-peak from a 50Ω or 600Ω output source impedance. The unit can output up to 15V peak-to-peak into a 50Ω load and can drive up to 300mA peak into a low impedance or short circuit. The 3030 amplifiers' gain can be adjusted between x1 and x10 using the Vernier adjustment knob. These amplifiers feature a -20dB attenuator and an LED that notifies when a signal is beyond the output limit (clipping). The 3030 amplifiers are ideally used in control systems design, audio and baseband signal amplification, and extending the output range of an arbitrary or function generator.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
4
Expected 11/11/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.934.788,00 Rp6.934.788,00