SI838XISO-KIT

Skyworks Solutions, Inc.
634-SI838XISO-KIT
SI838XISO-KIT

Mfr.:

Description:
Interface Development Tools SI838XISO Evaluation Kit

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Interface Development Tools
RoHS:  
Evaluation Kits
Digital Isolator
Si838x
Bulk
Brand: Skyworks Solutions, Inc.
Interface Type: Parallel, SPI
Operating Supply Voltage: 5.5 V
Product Type: Interface Development Tools
Series: Si8380
Factory Pack Quantity: 1
Subcategory: Development Tools
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
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3B992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si838x PLC Input Isolator Evaluation Kit

Silicon Labs Si838x PLC Input Isolator Evaluation Kit is designed to evaluate Si838x multi-channel digital isolators. The evaluation board is populated with a Si8384P and three different input networks whose recommendations are derived from the respective IEC 61131-2 digital input types at 24VDC. The Si838xISO evaluation board drives either 24V digital logic signals into the "EXT" test points or 2V to 5V signal range into the remaining test points. Silicon Labs Si838x PLC Input Isolator Evaluation Kit facilitates a quick evaluation of the devices' key parameters and includes test points on each pin to accommodate a direct connection to the designer's end system.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp462.135,74 Rp462.135,74