SI84XXISO-KIT

Skyworks Solutions, Inc.
634-SI84XXISO-KIT
SI84XXISO-KIT

Mfr.:

Description:
Interface Development Tools Si84XX Ultra Low Power Evaluation Kit (Si8400, Si8421, Si8442, Si8463, Si8420 5kV, Si8422 5kV)

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Digital Isolator
Si8400, Si8421, Si8442, Si8463, Si8420, Si8422
Brand: Skyworks Solutions, Inc.
Description/Function: Si84xx CMOS Digital Isolator Evaluation Board Kit (2.5 kV, 5 kV)
For Use With: CMOS Ultra-Low-Power Isolator
Interface Type: I2C, PMBus, SMBus
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: Si84XXISO
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8534000020
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Digital Isolators

Skyworks CMOS digital isolators are mixed-signal IC solutions that leverage Skyworks' superior isolation and high-voltage expertise to enhance power system performance, flexibility, and reliability while reducing system size and cost. The entire isolation portfolio supports isolation voltages up to 5kV. Skyworks Si84xx digital isolators are the industry's highest-performance, easiest-to-use, and lowest-cost line of 2.5kVrms to 5.0kVrms rated digital isolators. These digital isolators are 10 times more reliable than optocouplers. The Si86xx family is the industry's highest-performing, widest channel count series of unidirectional and bidirectional isolators supporting up to reinforced 5kVrms isolation ratings. Based on pCMOS isolation technology, Si86xx isolators enable robust operation in harsh industrial applications.