SIM6050-8-0-30-00-A

GCT
640-SIM6050803000A
SIM6050-8-0-30-00-A

Mfr.:

Description:
Memory Card Connectors SIM Card Connector, Retainer Type, Dual SIM, 2x8 Pin,SMT, Profile 3.00mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Memory Card Connectors
RoHS:  
Card Connectors
Mini SIM
16 Contact
2 Row
SMD/SMT
500 mA
PCB Mount
Gold
Reel
Cut Tape
Brand: GCT
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Height: 3.00 mm
Housing Material: Liquid Crystal Polymer (LCP)
Insertion - Extraction Style: Push-Pull
Insulation Resistance: 100 MOhms
Mating Cycles: 5000
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Memory Card Connectors
Series: SIM6050
Factory Pack Quantity: 700
Subcategory: Memory Connectors & Sockets
Voltage Rating: 30 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIM Card Connectors

GCT SIM Card Connectors feature various products for nano (4ff), micro (3ff), and mini (2ff) SIM cards that conform to the GSM11.11 standards. The Subscriber Identity Module (SIM) is a small smart card that is designed to store a subscriber's identity, security, authentication, and personal information in a mobile network. These GCT SIM card connectors are fully RoHS and REACH compliant.

In Stock: 9.914

Stock:
9.914 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp26.785,16 Rp26.785,16
Rp22.932,50 Rp229.325,00
Rp20.364,06 Rp509.101,50
Rp19.446,76 Rp1.944.676,00
Rp18.180,89 Rp4.545.222,50
Full Reel (Order in multiples of 700)
Rp16.915,01 Rp11.840.507,00
Rp15.630,79 Rp21.883.106,00
Rp14.988,68 Rp73.444.532,00