1190017

Phoenix Contact
651-1190017
1190017

Mfr.:

Description:
Safety Controllers AXL SE SSDO4/2 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Safety Controllers
REACH - SVHC:
Brand: Phoenix Contact
Product Type: Safety Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AXL SE Safety Modules

Phoenix Contact Axioline Smart Element (AXL SE) Safety Modules are compact and plug-in digital Input/Output (IO) modules for individual automation projects. These modules ensure safety up to category 4/PLe according to EN ISO 13849-1, SIL 3 according to EN 62061, and SIL 3 according to IEC 61508. The AXL SE safety modules with an integrated SafetyBridge Technology allow an easy and network-independent realization of decentral safety solutions. Both the digital IO modules offer an IP20 degree of protection.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.261.959 Rp4.261.959