70AAJ-2-F0

Bourns
652-70AAJ-2-F0
70AAJ-2-F0

Mfr.:

Description:
Battery Contacts 2.54mm 2Pin Female Standard Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Battery Contacts
RoHS:  
Battery Contacts
70AA
2 Battery
SMD/SMT
Copper Alloy
SMD/SMT
Brand: Bourns
Contact Plating: Gold over Nickel
Gender: Female
Packaging: Tube
Product Type: Battery Contacts
Series: 70AAF
Factory Pack Quantity: 60
Subcategory: Battery
Type: Modular Contact
Part # Aliases: 70AAJ-2FO
Unit Weight: 30 g
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
8536909000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular Contacts

Bourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
597
Expected 18/12/2026
1.980
780
Expected 22/04/2027
1.200
Expected 14/06/2027
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp27.335,54 Rp27.335,54
Rp20.547,52 Rp205.475,20
Rp19.263,30 Rp2.311.596,00
Rp18.199,23 Rp5.459.769,00
Rp16.364,63 Rp8.836.900,20
Rp15.740,87 Rp16.055.687,40
Rp15.190,49 Rp38.280.034,80
Rp15.043,72 Rp75.820.348,80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp25.684,40
Min:
1