70AAJ-4-F0

Bourns
652-70AAJ-4-F0
70AAJ-4-F0

Mfr.:

Description:
Battery Contacts 2.54mm 4Pin Female Standard Pins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Battery Contacts
RoHS:  
Battery Contacts
70AA
4 Battery
SMD/SMT
Copper Alloy
SMD/SMT
Brand: Bourns
Gender: Female
Packaging: Tube
Product Type: Battery Contacts
Series: 70AAF
Factory Pack Quantity: 30
Subcategory: Battery
Part # Aliases: 70AAJ-4-FO
Unit Weight: 30 g
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
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular Contacts

Bourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp31.738,58 Rp31.738,58
Rp28.986,68 Rp289.866,80
Rp24.216,72 Rp726.501,60
Rp24.033,26 Rp2.883.991,20
Rp22.749,04 Rp6.142.240,80
Rp21.831,74 Rp11.134.187,40
Rp17.979,08 Rp18.338.661,60
Rp17.832,31 Rp44.937.421,20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp30.821,28
Min:
1