70ABJ-3-F0E

Bourns
652-70ABJ-3-F0E
70ABJ-3-F0E

Mfr.:

Description:
Battery Contacts MODULAR CONTACT 3-UP FEMALE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Battery Contacts
RoHS:  
Battery Contacts
70AB
1 Battery
SMD/SMT
Black
Copper Alloy
SMD/SMT
Brand: Bourns
Contact Plating: Gold
Gender: Female
Number of Contacts: 3 Contact
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Battery Contacts
Series: 70ABF
Factory Pack Quantity: 500
Subcategory: Battery
Type: Modular Contact
Unit Weight: 200 mg
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
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular Contacts

Bourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.

In Stock: 389

Stock:
389
Can Dispatch Immediately
On Order:
500
Expected 26/07/2027
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp41.461,96 Rp41.461,96
Rp35.224,32 Rp352.243,20
Rp31.371,66 Rp784.291,50
Rp29.903,98 Rp2.990.398,00
Rp28.069,38 Rp7.017.345,00
Full Reel (Order in multiples of 500)
Rp26.601,70 Rp13.300.850,00
Rp24.950,56 Rp24.950.560,00
Rp23.666,34 Rp59.165.850,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩