70ADJ-3-ML1

Bourns
652-70ADJ-3-ML1
70ADJ-3-ML1

Mfr.:

Description:
Battery Contacts 3 Position Male SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Battery Contacts
RoHS:  
Battery Contacts
70AD
3 Battery
Black
Copper Alloy
SMD/SMT
Brand: Bourns
Contact Plating: Gold over Nickel
Packaging: Tube
Product Type: Battery Contacts
Series: 70AD/Male
Factory Pack Quantity: 40
Subcategory: Battery
Type: Modular Contact
Part # Aliases: 70ADJ-003-ML1
Unit Weight: 1,724 g
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
8536901100
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular Contacts

Bourns® Modular Contacts are off-the-shelf interconnect devices that can be used in cellular telephones, PDAs, laptop computers, portable medical and test equipment, anywhere a rechargeable battery pack is required. Because they can be used as either compression or sliding Modular Contacts, they can function as connectors for many other non-battery related applications.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.803,22 Rp28.803,22
Rp25.684,40 Rp256.844,00
Rp23.666,34 Rp591.658,50
Rp22.749,04 Rp2.729.884,80
Rp21.464,82 Rp6.010.149,60
Rp20.547,52 Rp10.684.710,40
Rp19.630,22 Rp19.630.220,00
Rp18.346,00 Rp46.231.920,00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp33.940,10
Min:
1