RS-485EVALBOARD2

Bourns
652-RS-485EVALBOARD2
RS-485EVALBOARD2

Mfr.:

Description:
Other Development Tools TVS/TBU/MOV Eval Board

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Other Development Tools
RoHS:  
Evaluation Boards
Circuit Protection
TBU-CA065-300-WH, MOV-10D201K, CDSOT23-SM712
Bulk
Brand: Bourns
Description/Function: Evaluation Board serves as an aid in evaluating circuit protection on RS-485 serial device ports
Dimensions: 50 mm x 25 mm x 1.2 mm
Interface Type: RS-485
Product Type: Other Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 500 mg
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
8543909000
CAHTS:
8541100090
USHTS:
8536308000
KRHTS:
8541109000
TARIC:
8541500000
MXHTS:
85415001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS-485 Evaluation Boards

Bourns RS-485 Evaluation Boards aid in evaluating circuit protection on RS-485 Serial Device Ports using TBU® High-Speed Protectors (HSPs), Gas Discharge Tubes (GDTs), Transient Voltage Suppression (TVS) diodes and Metal Oxide Varistors (MOV) products. As part of the Bourns TBU HSP device solution with a low capacitance GDT, the RS-485 Evaluation Boards enable design engineers to increase the surge and transient protection level on RS-485 ports and house the entire circuit protection solution in a reduced PCB area.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp262.164,34 Rp262.164,34