1301.9303

Schurter
693-1301.9303
1301.9303

Mfr.:

Description:
Tactile Switches 6X6 SHORT TRAVEL SWITCH 7.0MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
3.5 mm
Round
OFF - (ON)
1.6 N
50 mA
12 VDC
12 VDC
No
SPST
Solder Pin
Black
6 mm
6 mm
7 mm
LPH
100000 Cycle
IP40
Brand: Schurter
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product: Tactile Switch
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8538909999
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3.690

Stock:
3.690 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.641 Rp10.641
Rp9.467 Rp94.670
Rp8.843 Rp221.075
Rp7.889 Rp788.900
Rp7.320 Rp1.830.000
Rp6.898 Rp3.449.000
Rp6.770 Rp6.770.000
Rp6.164 Rp12.328.000
Rp5.999 Rp23.996.000