MAX77961EFV06+

Analog Devices / Maxim Integrated
700-MAX77961EFV06+
MAX77961EFV06+

Mfr.:

Description:
Switching Voltage Regulators 25Vin, 6Aout USB-C PD Buck-Boost Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 664

Stock:
664 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp152.455 Rp152.455
Rp118.148 Rp1.181.480
Rp109.526 Rp2.738.150
Rp100.169 Rp10.016.900
Rp93.014 Rp23.253.500
Rp90.629 Rp44.408.210
Rp89.528 Rp87.737.440
2.940 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
FC2QFN-30
Buck-Boost
1.8 V
6 A
1 Output
3.5 V
25.4 V
2.7 mA
600 kHz
- 40 C
+ 85 C
MAX7796x
Tray
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX77961EVKIT-06
Input Voltage: 3.5 V to 25.4 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: USB Type-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX77960/MAX77961 Evaluation Kit

Analog Devices Inc. MAX77960/MAX77961 Evaluation Kits are used to evaluate the MAX77960, 3A/6A USB Type-C® buck-boost chargers. The kits include the IC evaluation board with an integrated I2C communication interface and USB micro-B cable. A Windows®-based graphical user interface (GUI) software is available with the kit and can be downloaded from Analog Devices.

MAX77960/MAX77961 USB-C™ Buck-Boost Chargers

Analog Devices Inc. MAX77960/MAX7761 USB-C™ Buck-Boost Chargers are high-performance wide input 3A or 6A chargers with Smart Power Selector™. The chargers operate as a reverse buck converter without an additional inductor. This allows the ICs to power USB on-the-go (OTG) accessories. The devices integrate low-loss power switches and provide high efficiency. MAX77960/MAX7761 also provides low heat, fast battery charging, and a true load disconnect. An adjustable output current limit protects it. The devices are highly flexible and programmable through the I2C configuration or autonomously through a resistor configuration.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.