2501000101291

Wurth Elektronik
710-2501000101291
2501000101291

Mfr.:

Description:
Daughter Cards & OEM Boards WSEN-EVAL Sensor Shield 81x57mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Daughter Cards & OEM Boards
RoHS:  
Extension Boards
Arduino UNO and Arduino DUE
Brand: Wurth Elektronik
Description/Function: Sensor Shield Interface Extension Board for Arduino
Interface Type: I2C, SPI
Operating Supply Voltage: 3.3 V, 5 V
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: WSEN-EVAL
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FeatherWing Development Boards

Würth Elektronik provides a wide range of FeatherWing development boards that are open source and fully compatible with the Feather form factor. With these development boards, Würth Elektronik brings a range of wireless connectivity modules, power modules, and sensors to the Feather product line. 

Pressure Sensor Development Tools & Eval Boards

Würth Elektronik Pressure Sensor Development Tools and Evaluation Boards are designed to assist engineers in developing and testing pressure sensing applications. These tools provide comprehensive support for rapid prototyping, evaluation, and integration into various electronic systems. The development tools and evaluation boards feature onboard signal conditioning and voltage regulation, plug-and-play evaluation kits with USB or standard interface headers. These tools are ideal for applications in automotive, industrial automation, HVAC, medical devices, and environmental monitoring.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.054.528 Rp1.054.528
Rp1.037.650 Rp5.188.250
Rp1.037.466 Rp25.936.650
500 Quote