2601157101001

Wurth Elektronik
710-2601157101001
2601157101001

Mfr.:

Description:
Power Management IC Development Tools WIRL-EVAL MagI3C 5&3.3V Power Supp Bd

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Power Management IC Development Tools
RoHS:  
Development Boards
Voltage Regulator - Switching Regulator
3.3 V, 5 V
3.3 V, 5 V
173010535, 171010550
WIRL-EVAL
Brand: Wurth Elektronik
Output Current: 1 A, 1.2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Engineering Tools

Würth Elektronik Engineering Tools are available for a wide variety of product types and environments, such as antennas, GPS, power management, Wi-Fi®, and cellular. The tools include design kits, evaluation kits, development boards, evaluation boards, and evaluation modules. Würth Elektronik Engineering Tools are suitable for most applications and provide numerous interface types so engineers can find the ideal fit for existing projects.

Magl³C Power Module Evaluation Boards

Würth Elektronik Magl³C Power Module Evaluation Boards evaluate FDSM, FISM, LDHM, VDMM, VDRM, and VISM power modules. These boards assist designers to optimize the external circuitry of the power module in their application-specific requirements, enabling a quick design-in to aid in fast time to market.

FeatherWing Development Boards

Würth Elektronik provides a wide range of FeatherWing development boards that are open source and fully compatible with the Feather form factor. With these development boards, Würth Elektronik brings a range of wireless connectivity modules, power modules, and sensors to the Feather product line. 

Featherwings

Würth Elektronik offers high-quality electronic components and circuit board production. Würth supplies compatible sensor and radio modules with components from its own range, which are called Featherwings. Würth Elektronik FeatherWing development tools are stacking boards that add functionality and room for prototyping in applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp984.996,74 Rp984.996,74