750510536

Wurth Elektronik
710-750510536
750510536

Mfr.:

Description:
Audio Transformers / Signal Transformers MID-DSL EPS7 SMD8Pin ADSL,ADSL2,ADSL2+

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 400
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
Rp19.997 Rp23.996.400

Product Attribute Attribute Value Select Attribute
Wurth Elektronik
Product Category: Audio Transformers / Signal Transformers
RoHS:  
ADSL Transformers
ADSL
SMD/SMT
1.44 mH
1.5 kVAC
- 40 C
+ 85 C
Dual
XDSL
7.87 mm
9.02 mm
10.16 mm
MID-DSLITL
Reel
Brand: Wurth Elektronik
Maximum DC Resistance: 2.5 Ohms
Primary Resistance: 2.4 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 2.5 Ohms
Shielding: Unshielded
Factory Pack Quantity: 400
Subcategory: Transformers
Unit Weight: 1,488 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504232900
USHTS:
8504312000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99

WE-FB Flyback Transformers

Würth Elektronik WE-FB Flyback Transformers provide a straightforward design solution, requiring fewer external components and occupying minimal board space. These cost-effective transformers are compatible with multiple Linear Technologies (LT) chipsets, ensuring reliable voltage control over the long term. With an isolation voltage of up to 2.5kV, Würth Elektronik WE-FB Flyback Transformers deliver sustained performance and safety.

Transformers

Würth Elektronik Transformers feature power transformers for AC/DC, DC/DC, data/signal, battery management systems (BMS), and interfaces. Additional transformer solutions are gate drive and current sense transformers. These Würth power transformers feature several topologies, including flyback, push-pull, isolated buck, forward, and half-bridge. Würth Elektronik transformers are ideal for power electronics, LED lighting, signal applications, white goods, and more.

Signal Transformers

Würth Elektronik Signal Transformers include LAN, analog, and data communication transformers. These transformers were developed for power over ethernet (PoE), power line communications (PLC), position sensors, DSL, and Internet of Things (IoT). Würth Elektronik Signal Transformers are ideal for routers, switches, building automation, lighting controls, and ultrasonic distance sensors.