BSC0924NDI

Infineon Technologies
726-BSC0924NDI
BSC0924NDI

Mfr.:

Description:
MOSFETs N-Ch 30V,30V 40A,40A TISON-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.168

Stock:
4.168 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp28.436 Rp28.436
Rp13.246 Rp132.460
Rp8.421 Rp842.100
Rp7.045 Rp3.522.500
Rp7.027 Rp7.027.000
Full Reel (Order in multiples of 5000)
Rp6.751 Rp33.755.000
Rp6.366 Rp159.150.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
TISON-8
N-Channel
2 Channel
30 V
40 A
3.8 mOhms, 2.8 mOhms
- 20 V, 20 V
1.2 V
10 nC, 12.8 nC
- 55 C
+ 150 C
2.5 W
Enhancement
OptiMOS
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Configuration: Dual
Fall Time: 3 ns, 2.2 ns
Forward Transconductance - Min: 32 S, 36 S
Product Type: MOSFETs
Rise Time: 3.8 ns, 2.8 ns
Factory Pack Quantity: 5000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 17 ns, 15 ns
Typical Turn-On Delay Time: 4.7 ns, 3.3 ns
Part # Aliases: BSC924NDIXT SP000934750 BSC0924NDIATMA1
Unit Weight: 96,440 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99