DCSHIELDBTN9970LVTOBO1

Infineon Technologies
726-DCSHELDBTN9970LV
DCSHIELDBTN9970LVTOBO1

Mfr.:

Description:
Power Management IC Development Tools MCS_OTHER

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.275.781 Rp1.275.781

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Motor Shields
Motor/Motion Controller & Driver
8 V to 18 V
BTN9970
Brand: Infineon Technologies
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DC-SHIELD_BTN9970LV SP005344739
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

DCSHIELDBTN9970LVTOBO1 DC-Motor Control Shield

Infineon Technologies DCSHIELDBTN9970LVTOBO1 DC-Motor Control Shield is designed to evaluate the BTN9970 IC. This board features two independent single half-bridges to operate two DC brushed motors in a single direction. The DC-motor control shield also provides a single H (full) bridge to operate a DC brush motor in bi-direction. This motor shield benefits from having two devices that enable efficient testing and evaluation of both half- and full-bridge configurations. The DC-motor control shield can be controlled with the general logic IO-Ports of a microcontroller. Either an Arduino Uno R3 or via uIO port using Infineon uIO Stick can be used as the controller. The DC Motor Control Shield board can be used during the design-in phase for customer projects to evaluate and measure BTN9970/BTN9990 device behavior.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More