TC264D40F200NBCLXUMA1

726-TC264D40F200NBCL
TC264D40F200NBCLXUMA1

Mfr.:

Description:
32-bit Microcontrollers - MCU AURIX 1G-ACEE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-144
TriCore
2.5 MB
240 kB
32 bit
12 bit
200 MHz
88 I/O
1.3 V
1.3 V
- 40 C
+ 150 C
AEC-Q100
Reel
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: EEPROM/Flash
Development Kit: KIT_AURIX_TFT_MC_EXT
I/O Voltage: 3.3 V/5 V
Interface Type: 4 x ASCLIN, CAN, Ethernet, FlexRay, HSSL, I2C, 2 x MSC, 4 x QSPI, 3 x PSI5, 10 x SENT
Moisture Sensitive: Yes
Number of ADC Channels: 40 Channel
Processor Series: TC264D
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: AURIX
Watchdog Timers: No Watchdog Timer
Part # Aliases: SAL-TC264D-40F200N BC SP001662630
Unit Weight: 1,390 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2