EFD2455A3S-10MHF1

Ezurio
739-2455A3S-10MHF1
EFD2455A3S-10MHF1

Mfr.:

Description:
Antennas FlexMIMO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 198

Stock:
198 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp141.081 Rp141.081

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
MIMO
2.4 GHz
5.9 GHz
Bluetooth
802.11 a/b/g/n/ac, WiFi
802.15.4 (ANT, Thread, Zigbee)
PCB Trace
I-Bar Flex
1.7 dB, 2.5 dB
50 Ohms
2.5:1, 3:1
10 W
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
IPEX MHF1
2.4 GHz, 5 GHz
33.25 mm
33.25 mm
4.44 mm
RF1.13
FlexMIMO
Bulk
Brand: Ezurio
Cable Length: 100 mm
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Tradename: FlexPIFA
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
EAR99

FlexMIMO Antenna for Wi-Fi MIMO

Laird Connectivity FlexMIMO Antenna for Wi-Fi MIMO is specifically designed for 802.11 a/b/g/n as well as 802-11ac /ax Wi-Fi modules that use MIMO or Wi-Fi Diversity. The flexible PIFA design offers consistent performance across a broad array of enclosures and enables the antenna to adhere to both flat and curved surfaces. The FlexPIFA MIMO drastically simplifies the size, cost, and technical requirements for implementing the two antennas required for 802-11 MIMO radio applications. The proper orientation and isolation between the two integrated antenna elements is already optimised for MIMO radio performance, giving the best possible range and throughput.