001-0021

Ezurio
741-001-0021
001-0021

Mfr.:

Description:
Antennas Antenna 2.4 & 5.5GHz FlexPIFA MHF4L 100m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
188
Expected 28/04/2026
200
Expected 12/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp88.611 Rp88.611

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
PIFA
2.4 GHz
5.5 GHz
Bluetooth
WiFi
PCB Trace
I-Bar Flex
- 2.5 dBi, - 3.4 dBi
50 Ohms
2.5:1, 3.0:1
- 40 C
+ 85 C
2 Band
Adhesive Mount
Connector
IPEX MHF4L
2.44 GHz, 5.4 GHz
38.5 mm
12.7 mm
2.5 mm
100 mm RF1.13
FlexPIFA
Bulk
Brand: Ezurio
Factory Pack Quantity: 200
Subcategory: Antennas
Tradename: FlexPIFA
Unit Weight: 1,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
EAR99

FlexPIFA™ 3dBi Antennas with MHF1/U.FL Cables

Ezurio FlexPIFA™ 3dBi Antennas with MHF1/U.FL Cables offer 2.4GHz and 5.5GHz frequency ratings, 50Ω impedance, and linear polarization. These dual-band antennas provide quick and easy installation with an adhesive that holds onto surfaces during humidity exposure and hot/cold cycles. Ezurio FlexPIFA 3dBi Antennas can be installed in various ways: on different non-conductive surfaces and thicknesses, near metals or the human body, and on flat or curved surfaces.

2.4/5.5GHz FlexPIFA Antennas

Ezurio 2.4/5.5GHz Flexible Planar Inverted-F Antennas (FlexPIFA) can be installed on different non-conductive surfaces and thickness. These dual band antennas are available with either U.FL or MHF4L cable. The adhesives on theses antennas hold to the surface during humidity exposure and hot or cold cycles. These 2.4GHz or 5.5GHz FlexPIFA antennas are RoHS compliant and can be installed near metals and the human body.

FlexPIFA™ Flexible Adhesive-Backed PIFA Antennas

Ezurio FlexPIFA™ Flexible Adhesive-Backed PIFA Antennas are 2.4/5.5GHz dual-band flexible Planar Inverted-F Antennas (PIFA) that are designed to deliver strong performance in challenging environments. These antennas provide a quick and easy installation with unmatched flexibility to solve real-world antenna design challenges. The FlexPIFA adhesive-backed antennas can be installed across a broad array of environments, enclosures, or even body-worn applications including different non-conductive surfaces and thicknesses, on flat/curved surfaces, and near metals or the human body. The adhesive on these antennas holds onto the surface during humidity exposure and hot/cold cycles.