BD63002AMUV-E2

ROHM Semiconductor
755-BD63002AMUV-E2
BD63002AMUV-E2

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 3-Phase Brushless Mtr Pre-Drvr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Drivers
3 Phase
24 V
15 mA
2.5 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-28
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Number of Outputs: 4 Output
Operating Frequency: 10 kHz to 50 kHz
Output Voltage: 100 mV
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 26.4 V
Supply Voltage - Min: 8 V
Part # Aliases: BD63002AMUV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC Brushless Pre-Drivers & Motor Drivers

ROHM Semiconductor DC Brushless Pre-Drivers and Motor Drivers are high-efficiency devices and are ideal for a wide array of applications. The DC Brushless Pre-Drivers have highly reliable performance and are available with a Hall Sensor. The Pre-Drivers also support different conduction angles (sine wave drive), making them excellent for applications such as paper feed and optical disk drivers.

In Stock: 3.740

Stock:
3.740 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp50.085 Rp50.085
Rp37.426 Rp374.260
Rp34.124 Rp853.100
Rp30.638 Rp3.063.800
Rp28.987 Rp7.246.750
Rp28.436 Rp14.218.000
Rp26.969 Rp26.969.000
Full Reel (Order in multiples of 2500)
Rp26.051 Rp65.127.500
Rp25.501 Rp127.505.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.