A000065

Arduino
782-A000065
A000065

Mfr.:

Description:
RF Development Tools

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: RF Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Arduino
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 33,112 g
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
8543709990
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Arduino.org A000064/65 Wireless Proto Shields

Arduino.org A000064/65 Wireless Proto Shields allow an Arduino board to easily connect with an RF Module, enabling wireless communication using external wireless modules. They are based on the Xbee® ZigBee® RF modules from Digi, but can use any Wireless module with the same footprint as XBee modules. Proto shield-connected modules can be used as serial/USB replacements or they can be put into command mode and configured for a variety of broadcast and mesh networking options. The shields break out each Xbee RF module pin to a through-hole solder pad for easy access. The A000064 comes without SD slot, while the A000065 does include an on-board SD card slot. Both shields include a switch allowing for control via USB or the microcontroller.
Learn more

Arduino.org Shields

Arduino.org Shields are boards that can be plugged on top of the Arduino PCB, extending its capabilities. The different shields follow the same philosophy as the original toolkit. These Arduino Shields are easy to mount and cheap to produce.
Learn More

Arduino.org has expanded the wireless shield line! View the A000043 GSM Shield

Availability

Stock: