TSAL4400

Vishay Semiconductors
782-TSAL4400
TSAL4400

Mfr.:

Description:
Infrared Emitters 940nm, T-1 36mW/sr, +/-25deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Emitters
RoHS:  
940 nm
36 mW/sr
100 mA
1.6 V
210 mW
- 55 C
+ 100 C
Bulk
Brand: Vishay Semiconductors
Height: 4.5 mm
Illumination Colour: Infrared
LED Material: AlGaAs
Length: 3.2 mm
Lens Appearance: Colored Non Diffused
Lens Dimensions: 2.9 mm x 2.9 mm x 3.5 mm
Lens Shape: Circular
Peak Solder Temperature: + 260 C
Pin Count: 2
Product Type: IR Emitters (IR LEDs)
Rise Time: 15 ns
Series: TSAL
Factory Pack Quantity: 5000
Subcategory: Infrared Data Communications
Viewing Angle: 25 deg
Vr - Reverse Voltage: 5 V
Width: 3.2 mm
Part # Aliases: TEFD4300 TEFD4300F
Unit Weight: 158,098 mg
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
8541410090
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters and Silicon PIN Photodiodes feature an 830nm to 950nm wavelength range with high radiant sensitivity from 1mW/sr to 1800mW/sr. These emitters provide double heterojunction infrared emitters with the lowest forward voltages and highly efficient homojunction emitters. The photodiodes offer the broadest selection of high-speed, low-dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

In Stock: 11.789

Stock:
11.789
Can Dispatch Immediately
On Order:
30.000
Expected 11/12/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.806 Rp8.806
Rp5.981 Rp59.810
Rp4.293 Rp429.300
Rp3.522 Rp1.761.000
Rp3.045 Rp3.045.000
Rp3.009 Rp7.522.500
Rp2.807 Rp14.035.000
Rp2.660 Rp26.600.000
Rp2.513 Rp62.825.000