VSLB3940

Vishay Semiconductors
782-VSLB3940
VSLB3940

Mfr.:

Description:
Infrared Emitters 940nm, T-1 65mW/sr, +/-22deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Emitters
RoHS:  
Through Hole
940 nm
65 mW/sr
22 deg
100 mA
1.35 V
160 mW
- 25 C
+ 85 C
Bulk
Brand: Vishay Semiconductors
Fall Time: 15 ns
Illumination Colour: Infrared
Product Type: IR Emitters (IR LEDs)
Rise Time: 15 ns
Factory Pack Quantity: 5000
Subcategory: Infrared Data Communications
Unit Weight: 280 mg
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
8541410090
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters and Silicon PIN Photodiodes feature an 830nm to 950nm wavelength range with high radiant sensitivity from 1mW/sr to 1800mW/sr. These emitters provide double heterojunction infrared emitters with the lowest forward voltages and highly efficient homojunction emitters. The photodiodes offer the broadest selection of high-speed, low-dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

In Stock: 14.827

Stock:
14.827 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.108,36 Rp12.108,36
Rp8.439,16 Rp84.391,60
Rp6.879,75 Rp687.975,00
Rp5.595,53 Rp2.797.765,00
Rp5.045,15 Rp5.045.150,00
Rp4.953,42 Rp12.383.550,00
Rp4.531,46 Rp22.657.300,00
Rp4.219,58 Rp42.195.800,00