MPRLS0025PA00001A

Honeywell
785-MPRLS0025PA00001
MPRLS0025PA00001A

Mfr.:

Description:
Board Mount Pressure Sensors MICROPRESSURE SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Honeywell
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
0 psi to 25 psi
0.25 %
Digital
SMD/SMT
I2C
3.3 V
Dual Axial Barbless
13 bit
SMD-12
- 40 C
+ 85 C
3.6 V
1.8 V
MPR
Reel
Cut Tape
MouseReel
Brand: Honeywell
Burst Pressure: 120 psi
Operating Supply Current: 1.7 mA
Pin Count: 12
Port Size: 2.5 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 700
Subcategory: Sensors
Part # Aliases: 78454966287
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
9026202000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

MPR MicroPressure Sensors

Honeywell MPR MicroPressure Sensors are 5mm x 5mm piezoresistive silicon pressure sensors offering a digital output for reading pressure over the specified full-scale pressure span and temperature range. Honeywell MPR is calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board application specific IC (ASIC). MPR MicroPressure Sensors meet the requirements of higher volume (consumer and non-consumer) medical devices, commercial appliance, and industrial/HVAC applications.

Board Mount Pressure Sensors

Honeywell Board Mount Pressure Sensors are basic pressure sensors that include compensated/amplified (ABP series), compensated/unamplified (TBP series), and uncompensated/unamplified (NBP series) types. ABP Amplified Basic Pressure Sensors are piezoresistive silicon pressure sensors offering a ratiometric analog or digital output for reading pressure over the specified full-scale pressure span and temperature range. Honeywell TBP Basic Board Mount Pressure Sensors, which are Temperature Compensated/Unamplified, are piezoresistive silicon pressure sensors designed for customers who require a simple, high quality, cost-effective, basic performance, mV output, unamplified, temperature-compensated sensor for use in medical and industrial applications. NBP Series Board Mount Pressure Sensors are uncompensated, unamplified sensors that measure absolute and gauge pressures in medical and industrial applications.

Electronic Sensors

Honeywell Sensing and Control offers electronic sensors for any type of physical phenomenon that needs to be detected or measured.  Honeywell's portfolio includes temperature, pressure, force, current, humidity, magnetic, motion and position sensors. The sensors provide a corresponding output, usually in the form of an electronic signal.

In Stock: 8.405

Stock:
8.405 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 700)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp367.470 Rp367.470
Rp327.293 Rp1.636.465
Rp290.234 Rp2.902.340
Rp259.596 Rp12.979.800
Rp233.728 Rp23.372.800
Full Reel (Order in multiples of 700)
Rp231.343 Rp161.940.100
1.400 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩