Hi-CV Cap 1003

TDK
810-HI-CVCAP1003
Hi-CV Cap 1003

Mfr.:

Description:
Capacitor Kits High Cap MLCC Kit 6.3v-16v

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Capacitor Kits
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MLCC Capacitor Kits
1 uF to 100 uF
6.3 V to 16 V
SMD/SMT
Bulk
Brand: TDK
Maximum Operating Temperature: + 125 C
Package/Case: 0402, 0603, 0805, 1206, 1210, 2220
Product Type: Capacitor Kits
Factory Pack Quantity: 1
Subcategory: Capacitors
Tolerance: 10 %, 20 %
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
8532241000
CAHTS:
8532240010
USHTS:
8532240020
TARIC:
8532240000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDK High Capacitance Ceramic MLCC Kits

TDK offers various High Capacitance Ceramic MLCC Kits. These High Capacitance Ceramic MLCC Kits from TDK include capacitors that offer a wide capacitance range from 1µF to 100µF, voltage range of 6.3V to 50V, and package case sizes 0603, 0805, 1206, 1210, 1812, and 2220.
Learn More

Availability

Stock: