CAF94505

Ezurio
814-CAF94505
CAF94505

Mfr.:

Description:
Antennas Embed,Nblade,100MM,IMHF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Passive Antenna
2.4 GHz
6 GHz
Bluetooth
WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
PCB Trace
I-Bar Flex
2 dBi, 3.9 dBi, 4 dBi
50 Ohms
2:1
- 30 C
+ 75 C
3 Band
PCB Mount
Connector
IPEX MHF
2.45 GHz, 5.25 GHz, 5.8 GHz
5.08 cm
1.65 cm
IP67
100 mm RF1.13
Nanoblade
Bulk
Brand: Ezurio
Factory Pack Quantity: 200
Subcategory: Antennas
Unit Weight: 3,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517710000
CAHTS:
8517790000
USHTS:
8517790000
JPHTS:
851779000
TARIC:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nanoblade Internal Antennas

Ezurio Nanoblade Internal Antennas feature wide bandwidth to enhance the performance and application of portable wireless devices based on standards such as 802.11 and BLUETOOTH®. These internal wireless device antennas cover 2.4GHz to 2.5GHz for 802.11b and 4.9GHz to 6GHz for 802.11a as well as all US, European, and Japanese WLAN applications. The antennas provide omnidirectional patterns and all frequencies with increased gain in upper bands for optimal coverage. They offer a coaxial cable pigtail with various connector choices and conformance to the European RoHS Directive. Ezurio Nanoblade Internal Antennas are specifically designed to be embedded inside devices for aesthetically pleasing integration with high durability.

In Stock: 1.605

Stock:
1.605 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp63.293,70 Rp63.293,70