PLAD10JH

Taiwan Semiconductor
821-PLAD10JH
PLAD10JH

Mfr.:

Description:
Rectifiers 10A, 600V, Standard Rectifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.500

Stock:
4.500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp40.728 Rp40.728
Rp26.051 Rp260.510
Rp17.612 Rp1.761.200
Rp13.998 Rp6.999.000
Rp12.255 Rp12.255.000
Rp11.503 Rp28.757.500
Full Reel (Order in multiples of 4500)
Rp11.503 Rp51.763.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
ThinDPAK
600 V
10 A
Single
930 mV
545 A
10 uA
906 ns
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 4500
Subcategory: Diodes & Rectifiers
Unit Weight: 195 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PLAD10J & PLAD10JH Rectifiers

Taiwan Semiconductor PLAD10J and PLAD10JH Rectifiers are 10A, 600V standard rectifiers with low power loss and high efficiency. These rectifiers feature 95pF junction capacitance and operate at -55°C to 175°C junction temperature range. The PLAD10J and PLAD10JH standard rectifiers are ideal for automated placement, and the PLAD10JH rectifier is AEC-Q101 qualified. These rectifiers are RoHS compliant, Pb-free, halogen-free, and come in a ThinDPAK package. The PLAD10J and PLAD10JH rectifiers are used in Switching Mode Power Supply (SMPS), general-purpose, onboard charger, and Totem-pole PFC applications.