PLDS30JH

Taiwan Semiconductor
821-PLDS30JH
PLDS30JH

Mfr.:

Description:
Rectifiers 30A, 600V, Standard Rectifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 640

Stock:
640 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp66.779 Rp66.779
Rp43.847 Rp438.470
Rp30.638 Rp3.063.800
Rp29.721 Rp14.860.500
Full Reel (Order in multiples of 800)
Rp22.015 Rp17.612.000
Rp21.832 Rp52.396.800
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Taiwan Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
D2PAK-D
600 V
30 A
Common Anode
940 mV
1 kA
10 uA
1.14 us
- 55 C
+ 175 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Taiwan Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Unit Weight: 1,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

PLDS30J & PLDS30JH Rectifiers

Taiwan Semiconductor PLDS30J and PLDS30JH Rectifiers are 30A, 600V standard rectifiers with low forward voltage drop and high surge current capability. These rectifiers feature 177pF junction capacitance and operate at -55°C to 175°C junction temperature range. The PLDS30J and PLDS30JH standard rectifiers are the lead for automated placement, and the PLDS30JH rectifier is AEC-Q101 qualified. These rectifiers are RoHS compliant, Pb-free, halogen-free, and come in a D2PAK-D package. The PLDS30J and PLDS30JH rectifiers are used in Switching Mode Power Supply (SMPS), general-purpose, onboard charger, and Totem-pole PFC applications.