GP2Y0A41SK0F

Sharp Microelectronics
852-GP2Y0A41SK0F
GP2Y0A41SK0F

Mfr.:

Description:
Distance Sensor Modules - Enclosed Dist Meas Sensor Analog, 4-30 cm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sharp Microelectronics
Product Category: Distance Sensor Modules - Enclosed
RoHS:  
4 cm to 30 cm
5 VDC
5 VDC
12 mA
Panel
- 10 C
+ 60 C
Brand: Sharp Microelectronics
Height: 13.5 mm
Length: 37 mm
Operating Supply Voltage: 5 V
Packaging: Tray
Product Type: Enclosed Distance Sensor Modules
Sensing Method: Optical
Factory Pack Quantity: 100
Subcategory: Distance Sensors
Width: 18.9 mm
Unit Weight: 3,600 g
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
9031499000
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sharp Microelectronics Sharp GP2Y0A41SK0F Distance Measuring Sensor Unit

Sharp GP2Y0A41SK0F Distance Measuring Sensor Unit is composed of an integrated position sensitive detector (PSD), infrared emitting diode (IR-LED) and signal processing circuit. The GP2Y0A41SK0F can be used as a proximity sensor and outputs the voltage corresponding to the detection distance. The distance measuring range is 4-30CM.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.000
Expected 17/12/2026
3.000
Expected 11/03/2027
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp148.786,06 Rp148.786,06
Rp130.990,44 Rp1.309.904,40
Rp123.285,12 Rp12.328.512,00
Rp113.561,74 Rp56.780.870,00
Rp110.259,46 Rp110.259.460,00
2.500 Quote