NCV33163DWR2G

onsemi
863-NCV33163DWR2G
NCV33163DWR2G

Mfr.:

Description:
Switching Voltage Regulators 60V 3A Buck/Boost

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-Wide-16
Boost, Buck, Inverting
2.5 A
1 Output
1.5 mA
55 kHz
- 40 C
+ 115 C
AEC-Q100
NCV33163
Reel
Cut Tape
MouseReel
Brand: onsemi
Input Voltage: 2.5 V to 60 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 15 V
Type: Switching Regulator
Unit Weight: 473,700 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

In Stock: 615

Stock:
615 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp40.544,66 Rp40.544,66
Rp31.004,74 Rp310.047,40
Rp28.619,76 Rp715.494,00
Rp25.500,94 Rp2.550.094,00
Rp25.317,48 Rp6.329.370,00
Rp24.583,64 Rp12.291.820,00
Full Reel (Order in multiples of 1000)
Rp21.831,74 Rp21.831.740,00
Rp20.364,06 Rp40.728.120,00
Rp19.997,14 Rp99.985.700,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩