PM1003G1

Anderson Power Products
879-PM1003G1
PM1003G1

Mfr.:

Description:
Extraction, Removal & Insertion Tools EXTRACTION TOOL TOOL

In Stock: 18

Stock:
18
Can Dispatch Immediately
On Order:
3
Expected 01/06/2026
71
29
Expected 15/06/2026
42
Expected 20/07/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.203.538 Rp2.203.538
Rp2.153.453 Rp10.767.265
Rp2.084.289 Rp20.842.890
Rp1.956.968 Rp48.924.200
Rp1.956.051 Rp97.802.550
Rp1.927.798 Rp192.779.800
200 Quote

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Extraction, Removal & Insertion Tools
RoHS:
Insertion Tools
Extraction Tool
For Blade Type Contacts
Brand: Anderson Power Products
Product Type: Extraction / Insertion Tools
Series: PowerMod
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 308,448 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8205590000
USHTS:
8205598000
JPHTS:
820559000
TARIC:
8205598000
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SBS®75x Connectors

Anderson Power Products SBS®75x Connector provides high power and auxiliary connections in a single housing. Wire-to-wire and wire-to-board configurations feature two power contacts rated up to 110 amps and up to 4 auxiliary power contacts rated up to 20 amps. The patented SBS®75x Connector complies with IEC60950 finger proof requirements to provide user protection and safety. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening. The auxiliary pin contacts on the wire connector are available in four lengths when sequencing is required. Auxiliaries have a mate last / break first connection in relation to the power contacts. All contact positions are rated for circuit interruption (hot plugging).

FEATURED PRODUCTS
ANDERSON POWER PRODUCTS