LZC-00U600

897-LZC00U600
LZC-00U600

Mfr.:

Description:
Single Colour LEDs Ultraviolet 40 Watt 365nm, 1650mW

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Single Colour LEDs
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
UV LEDs (Ultraviolet)
SMD/SMT
365 nm
1.65 W
700 mA
49 V
40 W
Dome
Clear
LZC
Brand: ams OSRAM
Height: 5.4 mm
Illumination Colour: Ultraviolet (UVA)
Length: 9 mm
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: LuxiGen
Type: Single Color LEDs
Viewing Angle: 95 deg
Width: 9 mm
Part # Aliases: LZC-00U600-0000
Unit Weight: 2 g
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock: