OM15080-QN9090

NXP Semiconductors
771-OM15080-QN9090
OM15080-QN9090

Mfr.:

Description:
Development Boards & Kits - Wireless OM15080-QN9090

This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Wireless
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Development Boards
2.4 GHz to 2.483 GHz
Brand: NXP Semiconductors
Interface Type: USB
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935388196598
Unit Weight: 145,152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8471500150
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

QN9090DK Development Kit (QN9090-DK006)

NXP Semiconductors  QN9090DK Development Kit (QN9090-DK006) is an evaluation and design platform based on the NXP QN9090 BLUETOOTH® 5 System-on-Chip (SoC). The included QN9090DK Board integrates buttons and an LED, making it easy to discern the SoC status and reset the system. The QN9090DK Board also provides useful interfaces, such as the mini USB, CMSIS offering Serial Wire Debug (SWD) and UART interfaces, and an Arduino-compatible interface for easy system prototyping.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp734.574 Rp734.574