TMCM-6110-CABLE

Analog Devices / Maxim Integrated
700-TMCM-6110-CABLE
TMCM-6110-CABLE

Mfr.:

Description:
Sensor Cables / Actuator Cables Cable Loom for TMCM-6110

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp414.987 Rp414.987

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Cables / Actuator Cables
RoHS:  
TMCM-6110
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: Cable Loom
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 71-0014
Unit Weight: 113 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMCM-6110 6-Axis Trinamic Stepper Driver Board

Analog Devices / Maxim Integrated TMCM-6110 6-Axis Stepper Motor Driver Board is a standalone board that supports up to 6x bipolar stepper motors with up to 1.1ARMS coil current. This board is designed for sensorless, load-dependent current control and is capable of driving up to 1.6A of current from each output (with proper heatsinking). Proprietary StallGuard2™, CoolStep™, and SpreadCycle™ technologies, including a trapezoidal ramp generator, power the TMCM-6110 Driver Board. The 6-axis Stepper Motor Driver Board features a 9VDC to 28VDC operating voltage range and provides RS485, CAN, and USB interfaces. An integrated protocol processor supplies a high level TMCL communication. Typical applications include laboratory automation, life science, test and measurements, robotics, biotechnology, liquid handling, semiconductor handling, and manufacturing.