SC16IS740IPW/Q900,

NXP Semiconductors
771-SC16IS740IPWQ900
SC16IS740IPW/Q900,

Mfr.:

Description:
UART Interface IC I2C/SPI-UART BRIDGE W/IRDA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.299

Stock:
5.299 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp83.291 Rp83.291
Rp63.294 Rp632.940
Rp58.157 Rp1.453.925
Rp52.653 Rp5.265.300
Rp50.085 Rp12.521.250
Rp48.984 Rp24.492.000
Full Reel (Order in multiples of 2500)
Rp39.811 Rp99.527.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp81.456
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp87.510
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: UART Interface IC
RoHS:  
1 Channel
15 Mb/s
64 B
6 mA
- 65 C
+ 150 C
SMD/SMT
TSSOP-16
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Interface Type: I2C/SPI/UART
Operating Supply Voltage: 2.5 V, 3.3 V
Product Type: UART Interface IC
Series: SC16IS740
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: UART
Part # Aliases: 935292942128
Unit Weight: 62,762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SC16 UART Interface ICs with FIFOs & IrDA

NXP Semiconductors SC16 UART Interface ICs with FIFOs & IrDA are single-channel Universal Asynchronous Receiver and Transmitters (UART) which offer data rates up to 5Mbit/s. NXP Semiconductors SC16 UART Interface ICs offer enhanced UART functions with FIFOs and infrared (IrDA) support. The SC16C850IBS with Intel (16 mode) or Motorola (68 mode) bus host interface operates at 2.5 to 3.3V and is available in a very small (Micro-UART) HVQFN32 package. The SC16IS740 is a slave I²C-bus/SPI interface to a high performance UART in very small TSSOP16 package, which guarantees low operating and sleeping current.