NN03-320

Ignion
128-NN03-320
NN03-320

Mfr.:

Description:
Antennas 1500-10600MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ignion
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Monopole
1.5 GHz
10.6 GHz
Bluetooth
5G, Cellular (NBIoT, LTE)
GNSS
IoT
Chip
Rectangular
- 1.1 dBi, - 1 dBi, - 1dBi, - 0.9 dBi, 1.6 dBi, 1.8 dBi, 1.1 dBi, 1.8 dBi, 2.6 dBi, 2.3 dBi, 3.6 dBi
50 Ohms
3:1
- 40 C
+ 125 C
12 Band
PCB Mount
SMD/SMT
1.561 GHz, 1.575 GHz, 1.602 GHz, 2.45 GHz, 3.6 GHz, 3.95 GHz, 5.3875 GHz, 7.25 GHz, 8.3 GHz
Tracking Devices, Weareables, Gaming Devices, IoT-5G Modules
7 mm
3 mm
2 mm
Reel
Cut Tape
MouseReel
Brand: Ignion
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 2500
Subcategory: Antennas
Tradename: mXTEND
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
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Virtual Antenna™ Components

Ignion Virtual Antenna™ Components is a new generation of antenna solutions based on proprietary Virtual Antenna technology. This technology mainly focuses on replacing conventional and custom antennas with antenna boosters. These boosters are offered in a range of miniature and off-the-shelf chip antenna components, which help increase production. Ignion Virtual Antenna Components are omnidirectional, multiband, and multipurpose. This feature allows them to work in a variety of wireless platforms, including GPS, 3G, 4G, 5G, Narrowband-Internet of Things (NB-IoT), LoRa®, Wi-Fi®, and Sigfox. Ideal applications include the Internet of Things (IoT), smartphones, smartwatches, sport navigators, wearables, tablets, digital cameras, and handsets.

NN03-320 DUO mXTEND™ Antenna Boosters

Ignion NN03-320 DUO mXTEND™ Antenna Boosters are specifically designed to provide multi-band performance in wireless devices. This feature enables worldwide coverage by allowing operation in a wide range of communication standards, including GSM, UMTS, 4G, BLUETOOTH®, Wi-Fi® dual-band, LTE, and more. These antenna boosters are built on a glass epoxy substrate and offer an omnidirectional radiation pattern and linear polarization. Ignion NN03-320 DUO mXTEND Antenna Boosters are ideal for handsets, smart devices, personal electronics, USB dongles, utility meters, and more.

In Stock: 3.180

Stock:
3.180
Can Dispatch Immediately
On Order:
25.000
Expected 21/10/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp25.500,94 Rp25.500,94
Rp22.015,20 Rp220.152,00
Rp20.914,44 Rp522.861,00
Rp19.079,84 Rp1.907.984,00
Rp18.015,77 Rp4.503.942,50
Rp17.281,93 Rp8.640.965,00
Rp16.603,13 Rp16.603.130,00
Full Reel (Order in multiples of 2500)
Rp15.667,48 Rp39.168.700,00
Rp15.135,45 Rp75.677.250,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩