1457MS100

Hammond Manufacturing
546-1457MS100
1457MS100

Mfr.:

Description:
Enclosures, Boxes & Cases 6-32x.5"Screw/O-Ring BlackPhillipsPack100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 19/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.044.071 Rp1.044.071
Rp919.685 Rp4.598.425
Rp875.288 Rp8.752.880
Rp823.552 Rp20.588.800
Rp789.245 Rp39.462.250
Rp758.424 Rp75.842.400
Rp730.905 Rp146.181.000

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Hardware
Screw
Steel
1457
Brand: Hammond Manufacturing
Housing Colour: Black
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 99,790 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7318141060
JPHTS:
8538100001
KRHTS:
8538100000
TARIC:
8538100090
BRHTS:
85381000
ECCN:
EAR99

1457 Watertight Extruded Aluminum Enclosures

Hammond Manufacturing 1457 Watertight Extruded Aluminum Enclosures are heavy-duty enclosures designed to house PC boards or for equipment interfacing. The PCBs mount horizontally by sliding into internal slots extruded into the enclosure body. The enclosure body is constructed from one piece of extruded aluminum with a minimum thickness of .06" (1.5 mm) and available with a clear anodized or a black powder paint finish. The body also includes a recessed area for labels or a membrane keypad. Two rugged end panels, painted in black satin powder paint, are provided with or without a mounting flange. Hammond 1457 Watertight Extruded Aluminum Enclosures are designed to meet IP65 ratings.