ZICM357P2-KIT1-1

CEL
551-ZICM357P2-KIT-1
ZICM357P2-KIT1-1

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 MeshConnect Module Dev Kit

Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
CEL
Product Category: Zigbee Development Tools - 802.15.4
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Kits
ZICM357P2
2.4 GHz
USB
3.3 V
Zigbee
Bulk
Antenna Connector Type: U.FL
Brand: CEL
Product Type: Zigbee Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8542319000
USHTS:
8525601010
TARIC:
8525600000
ECCN:
5A002.a.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CEL MeshConnect™ ZICM357P2-1 EM357 Transceiver Module and Kit

CEL MeshConnect™ ZICM357P2-1 EM357 transceiver modules combine a high performance RF solution with the premier ZigBee stack on the market. The MeshConnect EM357 module also integrates 1MB on board Flash memory for over-the-air program updates without the need for additional in-system memory, making this CEL device ideal for smart energy applications. The integrated power amplifier maximizes range and performance. CEL MeshConnect EM57 transceiver modules are based on the Ember EM357 ZigBee compliant system-on-chip IC. The module is a single-chip wireless solution for ZigBee applications and includes an RF transceiver with baseband modem, a hardwired MAC, and an embedded 32-bit ARM® Cortex™-M3 microcontroller with internal RAM (12kB) and Flash (192kB) memory. The CEL ZICM357P2-1 EM357 adds a power amplifier to increase range up to 2.5 miles, provide more reliable transmission, and reduce the number of nodes in your network. The MeshConnect EM357 Module Development Kit is a stand-alone radio system that allows users to place the modules into the target environment and evaluate performance on-site. The EM357 Module Development Kit also serves as an invaluable aid in application development. Through the many interface headers on the board, the user has access to all of the MeshConnect module pins, enabling easy connection to target systems for application development.
Learn More

Availability

Stock: