POM-3535L-3-LW100-R

PUI Audio
665-POM3535L3LW100R
POM-3535L-3-LW100-R

Mfr.:

Description:
Microphones OMNI DIRECTIONAL MICROPHONE -35DB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 38 dB
Solder Pin
6 mm
5.8 mm
5.8 mm
2.2 mm
2 V
Brand: PUI Audio
Depth - in: 0.138 in
Depth - mm: 3.5 mm
Diameter - in: 0.236 in
Diameter - mm: 6 mm
Packaging: Bulk
Product Type: Microphones
Series: POM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 661,242 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microphones with 100mm Leads

PUI Audio Microphones with 100mm Lead Wires are designed to make product prototyping, PCB design and layout, and assembly faster. These microphones indicate polarity by color on the halogen-free UL 3302 32AWG wire, virtually eliminating accidental reverse polarity connections. PUI Audio Microphones with 100mm Leads are based on popular 4mm, 6mm, and 9mm models that were previously only offered with solder pads.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp63.844 Rp63.844
Rp48.067 Rp480.670
Rp43.113 Rp1.077.825
Rp39.077 Rp1.953.850
Rp35.775 Rp3.577.500
Rp32.289 Rp9.686.700
Rp30.454 Rp15.227.000
Rp29.721 Rp29.721.000