ANT-LTE-MON-SMA-L

TE Connectivity / Linx Technologies
712-ANT-LTE-MONSMA-L
ANT-LTE-MON-SMA-L

Mfr.:

Description:
Antennas ANTENNA MON-L LTE/GPS SWIVEL S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 705

Stock:
705 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp202.356 Rp202.356
2.500 Quote

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Antennas
RoHS:  
REACH - SVHC:
Multiprotocol Antennas
Indoor Antennas
Monopole
617 MHz
3.8 GHz
Bluetooth, BLE
4G/5G, Cellular (NBIoT, LTE)
802.15.4 (ANT, Thread, Zigbee), 802.16
Whip
Tilt/Swivel
3.4 dBi, 4.8 dBi, 5 dBi, 3.9 dBi, 3.4dBi, 4.1 dBi, 4.6 dBi
50 Ohms
3.3, 2.2, 2.6, 3.2, 2.3, 1.9, 2.2
10 W
- 40 C
+ 130 C
7 Band
Panel Mount
Connector
SMA Plug
650 MHz, 800 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 2400 MHz, 2700 MHz, 3300 MHz, 3800 MHz
Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways
78.7 mm
29 mm
MON
Bulk
Brand: TE Connectivity / Linx Technologies
Ground Plane Size: 102 mm x 102 mm
Polarisation: Linear
Factory Pack Quantity: 100
Subcategory: Antennas
Wavelength: 1/4 Wave
Unit Weight: 10,512 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99

MON Series LTE Antenna

TE Connectivity / Linx Technologie MON series LTE Antenna covers all common 4G/3G/2G and LTE bands. The LTE-MON series provides excellent multiband cellular and cellular IoT performance in three options. MON-L targets 600MHz and 700MHz bands like 71, 12, 13, 14. MON-E is an optimized 800MHz LTE plus GNSS/GPS and BLUETOOTH®. MON is for general-purpose LTE and features a high-end design that provides excellent performance in a tiny package, offering higher efficiency at the lower frequency bands. The tilt and swivel joint design allows the antenna to be positioned for optimum performance in the product or folded against the enclosure for shipping or transport. TE Connectivity / Linx Technologie MON series is ideal for small devices, particularly when used for the Internet of Things (IoT) and with the CAT-M1 and NB-IOT standards.