DLM0NSB280HY2D

Murata Electronics
81-DLM0NSB280HY2D
DLM0NSB280HY2D

Mfr.:

Description:
Common Mode Chokes / Filters 28 OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45.239

Stock:
45.239 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp1.835 Rp1.835
Rp1.504 Rp15.040
Rp1.321 Rp33.025
Rp1.248 Rp124.800
Rp1.082 Rp270.500
Rp1.027 Rp1.027.000
Rp954 Rp2.385.000
Rp844 Rp4.220.000
Full Reel (Order in multiples of 10000)
Rp789 Rp7.890.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Common Mode Chokes / Filters
RoHS:  
DLM0NSB
PCB Mount
SMD/SMT
1 Channel
28 Ohms
130 mA
1.9 Ohms
- 40 C
+ 85 C
03025 (0806 metric)
0.85 mm
0.65 mm
0.45 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Monolithic
Brand: Murata Electronics
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Unit Weight: 12,315 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Noise Suppression Measures for Wi-Fi 6

Wi-Fi® 6 is growing in demand because it is accessible even in crowded environments. The Institute of Electrical and Electronics Engineers (IEEE) set up the standard IEEE 802.11ax for Wi-Fi 6. Its use is expected for public Wi-Fi in extremely crowded locations, such as stations and airports. Wi-Fi 6 offers enhanced maximum transmission speed through modulation (1024QAM) and orthogonal frequency-division multiple access (OFDMA), a technology that effectively assigns packets to multiple users. However, the modulation (1024QAM) is weak against noise, and the importance of noise suppression measures may increase compared to conventional standards.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

DLM Common Mode Choke Coils/Noise Filters

Murata DLM Common Mode Choke Coils/Noise Filters enable noise suppression for differential signal lines without distortion in high-speed signal transmission. The multilayer DLM components offer a high cut-off frequency and characteristic impedance matching, enabling reliable transmission of high-speed signals.

DLP SMD Common Mode Chokes

Murata DLP SMD Common Mode Chokes are for high-speed and ultra-high-speed differential signal lines such as USB and LVDS/IEEE1394. The chip type DLP Series provides EMI suppression in case sizes 03025, 0504, 0804, and 1206. The Murata DLP SMD Common Mode Chokes are useful in a number of applications, such as cellular baseband+CPU, interface, power supply units, display panel, audio circuit, remote controllers, and inverters.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Automotive Noise / EMI Suppression Filters

Murata Electronics Automotive Noise / EMI Suppression Filters offer components for noise suppression from various approaches, such as small-sized EMI suppression filters and AC line filters that effectively suppress noise. Also among these components are ferrite cores and microwave absorbers, which suppress noise even after the set is completed. Murata offers ESD protection devices that protect semiconductors from static electricity entering from outside.